Knowles 1206J0500391KCT
| Manufacturer | |
| MPN | 1206J0500391KCT |
| LCSC Part # | C2292865 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 390pF NP0 ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1804 | $ 0.18 |
| 200+ | $ 0.0699 | $ 13.98 |
| 500+ | $ 0.0674 | $ 33.70 |
| 1,000+ | $ 0.0662 | $ 66.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO9BN391 | YAGEO | 1206 | 640 | $ 0.0439 | ||
| 12061A391JAT2A | Kyocera AVX | 1206 | 3,910 | $ 0.0698 | ||
| CC1206JRNPO0BN391 | YAGEO | 1206 | 640 | $ 0.0449 | ||
| CC1206JRNPOABN391 | YAGEO | 1206 | 960 | $ 0.0366 | ||
| 1206Y0500391KCT | Knowles | 1206 | 0 | $ 0.1859 | ||
| 1206J0630391KCT | Knowles | 1206 | 0 | $ 0.1804 | ||
| 1206J2000391KCT | Knowles | 1206 | 0 | $ 0.2033 | ||
| 1206Y2000391KCT | Knowles | 1206 | 0 | $ 0.2099 | ||
| 1206J2500391KCT | Knowles | 1206 | 0 | $ 0.2033 | ||
| 1206Y2500391KCT | Knowles | 1206 | 0 | $ 0.2099 | ||
| 1206J5000391KCT | Knowles | 1206 | 0 | $ 0.1879 | ||
| 1206J6300391KCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206J0500391JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y0500391JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| AC1206JRNPO9BN391 | YAGEO | 1206 | 0 | $ 0.0572 | ||
| 1206J0630391JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y0630391JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| 1206J2000391JCT | Knowles | 1206 | 0 | $ 0.2141 | ||
| 1206Y2000391JCT | Knowles | 1206 | 0 | $ 0.2207 | ||
| 1206J2500391JCT | Knowles | 1206 | 0 | $ 0.2141 |

