Knowles 0805J0100152JCT
| Manufacturer | |
| MPN | 0805J0100152JCT |
| LCSC Part # | C2292747 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF ±5% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1778 | $ 0.18 |
| 200+ | $ 0.0688 | $ 13.76 |
| 500+ | $ 0.0664 | $ 33.20 |
| 1,000+ | $ 0.0652 | $ 65.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X152J8HAC7800 | KEMET | 0805 | 0 | $ 0.0202 | ||
| C0805C152J8HACAUTO | KEMET | 0805 | 0 | $ 0.0204 | ||
| C0805X152J8HACAUTO | KEMET | 0805 | 0 | $ 0.029 | ||
| C0805C152J8HAC7800 | KEMET | 0805 | 0 | $ 0.0156 | ||
| 0805J0100152JXR | Knowles | 0805 | 0 | $ 0.1254 | ||
| 0805Y0100152JXR | Knowles | 0805 | 0 | $ 0.1296 | ||
| 0805J0100152JXT | Knowles | 0805 | 0 | $ 0.1394 | ||
| 0805Y0100152JXT | Knowles | 0805 | 0 | $ 0.144 | ||
| 0805J0100152JCR | Knowles | 0805 | 0 | $ 0.16 | ||
| 0805Y0100152JCR | Knowles | 0805 | 0 | $ 0.1589 | ||
| 0805Y0100152JCT | Knowles | 0805 | 0 | $ 0.1711 | ||
| VJ0805A152JXQPW1BC | VISHAY | 0805 | 0 | $ 0.0422 | ||
| VJ0805Y152JXQPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| VJ0805Y152JXQCW1BC | VISHAY | 0805 | 0 | $ 0.056 | ||
| 0805B152J100CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| C0805C152J4HAC7800 | KEMET | 0805 | 0 | $ 0.0121 | ||
| C0805C152J4HACAUTO | KEMET | 0805 | 0 | $ 0.0199 | ||
| VJ0805Y152JLJAJ32 | VISHAY | 0805 | 0 | $ 0.6035 | ||
| VJ0805Y152JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0135 | ||
| VJ0805Y152JXJCW1BC | VISHAY | 0805 | 0 | $ 0.016 |

