YAGEO AC0805JR-0775RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0805JR-0775RL |
| LCSC Part # | C229251 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 75Ω ±5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0031 | $ 0.31 |
| 1,000+ | $ 0.0023 | $ 2.30 |
| 5,000+ | $ 0.0018 | $ 9.00 |
| 10,000+ | $ 0.0016 | $ 16.00 |
| 50,000+ | $ 0.0014 | $ 70.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C229251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0775RL | YAGEO | 0805 | 235,100 | $ 0.008 | ||
| AC0805FR-0775RL | YAGEO | 0805 | 7,300 | $ 0.0113 | ||
| AC0805FR-7W75RL | YAGEO | 0805 | 3,500 | $ 0.0239 | ||
| SR0805JR-4775RL | YAGEO | 0805 | 5,000 | $ 0.0284 | ||
| RC0805JR-0775RL | YAGEO | 0805 | 0 | $ 0.0047 | ||
| AF0805FR-0775RL | YAGEO | 0805 | 0 | $ 0.0104 | ||
| RC0805JR-1075RL | YAGEO | 0805 | 0 | $ 0.0121 | ||
| AC0805JR-1375RL | YAGEO | 0805 | 0 | $ 0.0128 | ||
| AF0805JR-0775RL | YAGEO | 0805 | 0 | $ 0.0252 | ||
| RC0805JR-0775RP | YAGEO | 0805 | 0 | $ 0.0286 | ||
| SR0805JR-0775RL | YAGEO | 0805 | 0 | $ 0.0162 | ||
| SR0805JR-7W75RL | YAGEO | 0805 | 0 | $ 0.0857 | ||
| SR0805JR-7T75RL | YAGEO | 0805 | 0 | $ 0.0511 | ||
| RC0805FR-7W75RL | YAGEO | 0805 | 0 | $ 0.0047 | ||
| SR0805FR-7T75RL | YAGEO | 0805 | 0 | $ 0.172 | ||
| AA0805JR-0775RL | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RV0805JR-0775RL | YAGEO | 0805 | 0 | $ 0.0452 | ||
| RC0805JR-7W75RL | YAGEO | 0805 | 0 | $ 0.0637 | ||
| AR0805FR-0775RL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-1375RL | YAGEO | 0805 | 0 | $ 0.002 |



