Knowles 1206J2500273KXR
| Manufacturer | |
| MPN | 1206J2500273KXR |
| LCSC Part # | C2292446 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 27nF ±10% 250V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1757 | $ 0.18 |
| 200+ | $ 0.068 | $ 13.60 |
| 500+ | $ 0.0656 | $ 32.80 |
| 1,000+ | $ 0.0645 | $ 64.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X273K501T | IHHEC | 1206 | 1,984 | $ 0.035 | ||
| C1206X273KARACTU | KEMET | 1206 | 0 | $ 0.1607 | ||
| C1206S273KARAC7800 | KEMET | 1206 | 0 | $ 0.1806 | ||
| C1206X273KARAC7800 | KEMET | 1206 | 0 | $ 0.2117 | ||
| C1206C273KARAC7800 | KEMET | 1206 | 0 | $ 0.1184 | ||
| 1206Y2500273KXR | Knowles | 1206 | 0 | $ 0.1808 | ||
| 1206J2500273KXT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y2500273KXT | Knowles | 1206 | 0 | $ 0.1955 | ||
| 1206J2500273KDR | Knowles | 1206 | 0 | $ 0.2579 | ||
| 1206Y2500273KDR | Knowles | 1206 | 0 | $ 0.2659 | ||
| 1206J2500273KDT | Knowles | 1206 | 0 | $ 0.2722 | ||
| TCC1206X7R273K251FT | CCTC | 1206 | 0 | $ 0.0099 | ||
| 1206B273K251CT | Walsin | 1206 | 0 | $ 0.0375 | ||
| CC1206KKX7RYBB273 | YAGEO | 1206 | 0 | $ 0.1003 | ||
| GR731AW0BB273KW01D | muRata | 1206 | 0 | $ 0.2455 | ||
| 1206J5000273KXR | Knowles | 1206 | 0 | $ 0.1961 | ||
| 1206J5000273KXT | Knowles | 1206 | 0 | $ 0.2065 | ||
| 1206Y5000273KXR | Knowles | 1206 | 0 | $ 0.1956 | ||
| 1206Y5000273KXT | Knowles | 1206 | 0 | $ 0.2115 | ||
| VJ1206Y273KBEAT4X | VISHAY | 1206 | 0 | $ 0.2234 |

