ABRACON ACS1006U
| Manufacturer | |
| MPN | ACS1006U |
| LCSC Part # | C22918885 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2 Patch Antenna 2.2dBi 7.2GHz 6.7GHz SMD RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.2dBi | |
| Bandwidth | 7.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 6.7GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.2dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 7.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 6.7GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and low-profile design
- VSWR: ≤ 2.0
- Peak gain: 2.2 dBi
- Efficiency: up to 70%
- SMD
- High efficiency across UWB band
Applications
AI Translation
- Ultra-Wideband (UWB)
- IoT
- Machine-to-Machine (M2M) communication
- Secure automotive access
- Asset tracking
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6585 | $ 0.66 |
| 10+ | $ 0.6445 | $ 6.45 |
| 30+ | $ 0.6352 | $ 19.06 |
| 100+ | $ 0.6258 | $ 62.58 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.2dBi | |
| Bandwidth | 7.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 6.7GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.2dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 7.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 6.7GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and low-profile design
- VSWR: ≤ 2.0
- Peak gain: 2.2 dBi
- Efficiency: up to 70%
- SMD
- High efficiency across UWB band
Applications
AI Translation
- Ultra-Wideband (UWB)
- IoT
- Machine-to-Machine (M2M) communication
- Secure automotive access
- Asset tracking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

