VISHAY VJ0603D470JLAAC
| Manufacturer | |
| MPN | VJ0603D470JLAAC |
| LCSC Part # | C2291804 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47pF C0G ±5% 50V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1443 | $ 0.14 |
| 200+ | $ 0.0559 | $ 11.18 |
| 500+ | $ 0.0539 | $ 26.95 |
| 1,000+ | $ 0.053 | $ 53.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10C470JB8NNNC | Samsung Electro-Mechanics | 0603 | 621,700 | $ 0.0115 | ||
| 0603CG470J500NT | FH | 0603 | 460,000 | $ 0.0086 | ||
| FN18N470J500PSG | PSA | 0603 | 339,400 | $ 0.0075 | ||
| FCC0603N470J500CT | FOJAN | 0603 | 128,700 | $0.0053 $0.0055 | ||
| CGA0603C0G470J500JT | HRE | 0603 | 80,200 | $ 0.0057 | ||
| C1608C0G1H470JT000N | TDK | 0603 | 4,150 | $ 0.0103 | ||
| C0603C470J5GAC7867 | KEMET | 0603 | 4,100 | $ 0.0196 | ||
| 06035A470J4T2A | Kyocera AVX | 0603 | 3,920 | $ 0.0229 | ||
| 0603C0G470J500NT | AIDE CAPACITOR | 0603 | 3,900 | $ 0.0036 | ||
| C0603C470J5GACTU | KEMET | 0603 | 3,320 | $ 0.0342 | ||
| CGA3E2C0G1H470JT0Y0N | TDK | 0603 | 2,200 | $ 0.02 | ||
| CSA0603C0G470J500JT | HRE | 0603 | 300 | $ 0.0066 | ||
| C0603C470J5GACAUTO | KEMET | 0603 | 250 | $ 0.0124 | ||
| 06035A470JAT2A | Kyocera AVX | 0603 | 200 | $ 0.0118 | ||
| C0603X470J5GACAUTO | KEMET | 0603 | 0 | $ 0.0691 | ||
| CL10C470JB81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0082 | ||
| VJ0603A470JXACW1BC | VISHAY | 0603 | 0 | $ 0.0493 | ||
| VJ0603A470JLAAJ32 | VISHAY | 0603 | 0 | $ 0.2562 | ||
| TCC0603COG470J500CT | CCTC | 0603 | 0 | $ 0.0028 | ||
| HGC0603G0470J500NTHJ | Chinocera | 0603 | 0 | $ 0.0038 |

