Knowles 0805J1K00101JXT
| Manufacturer | |
| MPN | 0805J1K00101JXT |
| LCSC Part # | C2291652 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF X7R ±5% 1kV 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1749 | $ 0.17 |
| 200+ | $ 0.0677 | $ 13.54 |
| 500+ | $ 0.0653 | $ 32.65 |
| 1,000+ | $ 0.0642 | $ 64.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG101J102NT | FH | 0805 | 8,920 | $ 0.0449 | ||
| FV21N101J102ECG | PSA | 0805 | 8,400 | $ 0.0303 | ||
| 0805N101J102CT | Walsin | 0805 | 2,560 | $ 0.0307 | ||
| C0805N101J102T | IHHEC | 0805 | 710 | $ 0.0306 | ||
| 0805Y1K00101JXT | Knowles | 0805 | 0 | $ 0.1796 | ||
| C0805C101KDRACTU | KEMET | 0805 | 0 | $ 0.0732 | ||
| C0805X101KDRACTU | KEMET | 0805 | 0 | $ 0.2925 | ||
| C0805C101KDRAC7800 | KEMET | 0805 | 0 | $ 0.0985 | ||
| C0805X101KDRAC7800 | KEMET | 0805 | 0 | $ 0.1179 | ||
| 0805Y1K00101MXT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805J1K00101KXT | Knowles | 0805 | 0 | $ 0.1253 | ||
| 0805J1K00101MXT | Knowles | 0805 | 0 | $ 0.1455 | ||
| 0805Y1K00101KXT | Knowles | 0805 | 0 | $ 0.1773 | ||
| C0805C101JDGACTU | KEMET | 0805 | 0 | $ 0.2443 | ||
| C0805C101JDGAC7800 | KEMET | 0805 | 0 | $ 0.102 | ||
| 0805J1K00101JCR | Knowles | 0805 | 0 | $ 0.1186 | ||
| 0805J1K00101JCT | Knowles | 0805 | 0 | $ 0.0498 | ||
| 0805J1K00101JXR | Knowles | 0805 | 0 | $ 0.1532 | ||
| HC0805CG101J102 | Meritek | 0805 | 0 | $ 0.0953 | ||
| VJ0805A101JXGAT5Z | VISHAY | 0805 | 0 | $ 0.1821 |

