Knowles 0805Y5000121KFT
| Manufacturer | |
| MPN | 0805Y5000121KFT |
| LCSC Part # | C2291604 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 120pF ±10% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1717 | $ 0.17 |
| 200+ | $ 0.0665 | $ 13.30 |
| 500+ | $ 0.0642 | $ 32.10 |
| 1,000+ | $ 0.063 | $ 63.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C121KCRACTU | KEMET | 0805 | 0 | $ 0.0955 | ||
| 0805J5000121KCR | Knowles | 0805 | 0 | $ 0.0983 | ||
| 0805J5000121KXR | Knowles | 0805 | 0 | $ 0.0953 | ||
| 0805Y5000121KXR | Knowles | 0805 | 0 | $ 0.102 | ||
| 0805Y5000121KCR | Knowles | 0805 | 0 | $ 0.102 | ||
| 0805J5000121KXT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5000121KCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J5000121KDR | Knowles | 0805 | 0 | $ 0.1473 | ||
| 0805J5000121KFR | Knowles | 0805 | 0 | $ 0.1473 | ||
| 0805J5000121KAR | Knowles | 0805 | 0 | $ 0.1473 | ||
| 0805Y5000121KFR | Knowles | 0805 | 0 | $ 0.1546 | ||
| 0805Y5000121KER | Knowles | 0805 | 0 | $ 0.1546 | ||
| 0805J5000121KDT | Knowles | 0805 | 0 | $ 0.1682 | ||
| 0805J5000121KAT | Knowles | 0805 | 0 | $ 0.1682 | ||
| VJ0805A121KLEAJ32 | VISHAY | 0805 | 0 | $ 0.5742 | ||
| GA0805A121KXEBP31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| GA0805A121KBEBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A121KXEMP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805A121KXEAP | VISHAY | 0805 | 0 | $ 0.079 | ||
| 0805B121K501CT | Walsin | 0805 | 0 | $ 0.0035 |

