Knowles 0805Y0160823KXR
| Manufacturer | |
| MPN | 0805Y0160823KXR |
| LCSC Part # | C2290749 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82nF ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.163 | $ 0.16 |
| 200+ | $ 0.0631 | $ 12.62 |
| 500+ | $ 0.0609 | $ 30.45 |
| 1,000+ | $ 0.0598 | $ 59.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C823K4RACTU | KEMET | 0805 | 0 | $ 0.0868 | ||
| C0805C823K4RAC7800 | KEMET | 0805 | 0 | $ 0.1091 | ||
| 0805J0160823KXR | Knowles | 0805 | 0 | $ 0.1644 | ||
| 0805Y0160823KXT | Knowles | 0805 | 0 | $ 0.1803 | ||
| 0805J0160823KXT | Knowles | 0805 | 0 | $ 0.1177 | ||
| 0805J0160823KDR | Knowles | 0805 | 0 | $ 0.2328 | ||
| 0805J0160823KDT | Knowles | 0805 | 0 | $ 0.251 | ||
| 0805Y0160823KDR | Knowles | 0805 | 0 | $ 0.2395 | ||
| MA0805XR823K160 | Meritek | 0805 | 0 | $ 0.0225 | ||
| VJ0805Y823KXJPW1BC | VISHAY | 0805 | 0 | $ 0.0621 | ||
| GA0805Y823KXJBR31G | VISHAY | 0805 | 0 | $ 0.0384 | ||
| GA0805Y823KXJBT31G | VISHAY | 0805 | 0 | $ 0.0384 | ||
| VJ0805Y823KXJAT | VISHAY | 0805 | 0 | $ 0.0406 | ||
| VJ0805Y823KXJAR | VISHAY | 0805 | 0 | $ 0.0406 | ||
| GA0805Y823KBJBT31G | VISHAY | 0805 | 0 | $ 0.0514 | ||
| GA0805Y823KBJBR31G | VISHAY | 0805 | 0 | $ 0.0514 | ||
| VJ0805Y823KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0684 | ||
| 0805B823K160CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| CC0805KRX7R7BB823 | YAGEO | 0805 | 0 | $ 0.0102 | ||
| CC0805KPX7R7BB823 | YAGEO | 0805 | 0 | $ 0.0226 |

