VISHAY VJ0805D3R3DLAAC
| Manufacturer | |
| MPN | VJ0805D3R3DLAAC |
| LCSC Part # | C2290448 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3pF C0G 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1689 | $ 0.17 |
| 200+ | $ 0.0654 | $ 13.08 |
| 500+ | $ 0.0631 | $ 31.55 |
| 1,000+ | $ 0.062 | $ 62.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG3R3C500NT | FH | 0805 | 6,200 | $ 0.0063 | ||
| TCC0805COG3R3C500BT | CCTC | 0805 | 2,700 | $ 0.005 | ||
| 08055A3R3CAT2A | Kyocera AVX | 0805 | 2,640 | $ 0.0324 | ||
| FN21N3R3C500PAG | PSA | 0805 | 250 | $ 0.0094 | ||
| C0805C339D5GACTU | KEMET | 0805 | 55 | $ 0.0546 | ||
| C0805C339C5GACTU | KEMET | 0805 | 0 | $ 0.1492 | ||
| CBR08C339B5GAC | KEMET | 0805 | 0 | $ 0.1054 | ||
| CL21C3R3BBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0089 | ||
| VJ0805A3R3DLAAJ32 | VISHAY | 0805 | 0 | $ 0.4893 | ||
| VJ0805A3R3BLAAJ32 | VISHAY | 0805 | 0 | $ 1.8693 | ||
| VJ0805A3R3BXAPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| VJ0805A3R3DXACW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805A3R3CXACW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805A3R3BXACW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A3R3DXAMP | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A3R3DXAMC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A3R3DXAAC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| GA0805A3R3BXABC31G | VISHAY | 0805 | 0 | $ 0.0815 | ||
| VJ0805A3R3CXAMP | VISHAY | 0805 | 0 | $ 0.1711 | ||
| FN21N3R3B500PAG | PSA | 0805 | 0 | $ 0.0125 |

