Knowles 0805Y0500180JFR
| Manufacturer | |
| MPN | 0805Y0500180JFR |
| LCSC Part # | C2290164 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18pF ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.163 | $ 0.16 |
| 200+ | $ 0.0631 | $ 12.62 |
| 500+ | $ 0.0609 | $ 30.45 |
| 1,000+ | $ 0.0598 | $ 59.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG180J500NT | FH | 0805 | 160,950 | $0.0124 $0.0125 | ||
| CC0805JRNPO9BN180 | YAGEO | 0805 | 117,750 | $ 0.0211 | ||
| TCC0805COG180J500BT | CCTC | 0805 | 28,800 | $ 0.0071 | ||
| CGA0805C0G180J500HT | HRE | 0805 | 12,550 | $ 0.0113 | ||
| 08055A180JAT2A | Kyocera AVX | 0805 | 3,620 | $ 0.0229 | ||
| C0805C180J5GACAUTO | KEMET | 0805 | 0 | $ 0.0206 | ||
| C0805C180J5GAC7210 | KEMET | 0805 | 0 | $ 0.0045 | ||
| C0805H180J5GAC7800 | KEMET | 0805 | 0 | $ 0.145 | ||
| C0805X180J5GAC7800 | KEMET | 0805 | 0 | $ 0.0592 | ||
| CL21C180JBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0079 | ||
| CL21C180JBANNND | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0175 | ||
| VJ0805A180JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A180JXAMC | VISHAY | 0805 | 0 | $ 0.3757 | ||
| VJ0805A180JXACW1BC | VISHAY | 0805 | 0 | $ 0.0187 | ||
| HGC0805G0180J500NTGJ | Chinocera | 0805 | 0 | $ 0.0074 | ||
| FN21N180J500PAG | PSA | 0805 | 0 | $ 0.0082 | ||
| 0805N180J500CT | Walsin | 0805 | 0 | $ 0.0076 | ||
| AC0805JRNPO9BN180 | YAGEO | 0805 | 0 | $ 0.0124 | ||
| CC0805JPNPO9BN180 | YAGEO | 0805 | 0 | $ 0.0067 | ||
| CQ0805JRNPO9BN180 | YAGEO | 0805 | 0 | $ 0.2849 |

