Johanson Dielectrics 501S41W103KV4E
| Manufacturer | |
| MPN | 501S41W103KV4E |
| LCSC Part # | C2289228 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF ±10% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1545 | $ 0.15 |
| 200+ | $ 0.0598 | $ 11.96 |
| 500+ | $ 0.0577 | $ 28.85 |
| 1,000+ | $ 0.0567 | $ 56.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32X103K501ECG | PSA | 1210 | 3,750 | $ 0.0805 | ||
| CC1210KKX7RBBB103 | YAGEO | 1210 | 2,610 | $ 0.2569 | ||
| C1210C103KCRACTU | KEMET | 1210 | 25 | $ 0.1516 | ||
| VPDF501W103K1GV001E | Johanson Dielectrics | 1210 | 0 | $ 0.3001 | ||
| C1210C103KCRACAUTO | KEMET | 1210 | 0 | $ 0.076 | ||
| 1210Y5000103KJT | Knowles | 1210 | 0 | $ 0.1416 | ||
| 1210J5000103KXT | Knowles | 1210 | 0 | $ 0.1041 | ||
| 1210Y5000103KST | Knowles | 1210 | 0 | $ 0.2248 | ||
| 1210J5000103KXR | Knowles | 1210 | 0 | $ 0.225 | ||
| 1210Y5000103KXR | Knowles | 1210 | 0 | $ 0.2266 | ||
| 1210J5000103KDR | Knowles | 1210 | 0 | $ 0.3251 | ||
| 1210J5000103KDT | Knowles | 1210 | 0 | $ 0.3442 | ||
| 12107C103KAT2A | Kyocera AVX | 1210 | 0 | $ 0.1021 | ||
| VJ1210Y103KLEAJ32 | VISHAY | 1210 | 0 | $ 1.1191 | ||
| VJ1210Y103KXEAT5Z | VISHAY | 1210 | 0 | $ 0.3598 | ||
| VJ1210Y103KXEAT | VISHAY | 1210 | 0 | $ 0.2129 | ||
| GA1210Y103KXEAR31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210Y103KBEAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210Y103KBEAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| FM32X103K501EEG | PSA | 1210 | 0 | $ 0.0555 |

