Knowles 1206Y2500271KXR
| Manufacturer | |
| MPN | 1206Y2500271KXR |
| LCSC Part # | C2286256 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270pF ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1625 | $ 0.16 |
| 200+ | $ 0.0629 | $ 12.58 |
| 500+ | $ 0.0607 | $ 30.35 |
| 1,000+ | $ 0.0596 | $ 59.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J2500271KXR | Knowles | 1206 | 0 | $ 0.163 | ||
| 1206J2500271KXT | Knowles | 1206 | 0 | $ 0.1666 | ||
| 1206Y2500271KCR | Knowles | 1206 | 0 | $ 0.1994 | ||
| 1206J2500271KCT | Knowles | 1206 | 0 | $ 0.1912 | ||
| 1206Y2500271KCT | Knowles | 1206 | 0 | $ 0.2099 | ||
| 1206J2500271KDT | Knowles | 1206 | 0 | $ 0.2445 | ||
| 1206Y2500271KDT | Knowles | 1206 | 0 | $ 0.2518 | ||
| 1206J2500271KFR | Knowles | 1206 | 0 | $ 0.2762 | ||
| 1206J2500271KFT | Knowles | 1206 | 0 | $ 0.2915 | ||
| 1206Y2500271KQT | Knowles | 1206 | 0 | $ 0.6699 | ||
| 1206Y2500271KXT | Knowles | 1206 | 0 | $ 0.5127 | ||
| TCC1206X7R271K251DT | CCTC | 1206 | 0 | $ 0.0101 | ||
| 1206N271K251CT | Walsin | 1206 | 0 | $ 0.0402 | ||
| 1206B271K251CT | Walsin | 1206 | 0 | $ 0.0375 | ||
| VJ1206A271KLEAJ32 | VISHAY | 1206 | 0 | $ 0.8798 | ||
| GA1206Y271KXEBR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206Y271KXEBT31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206A271KXEBR31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| GA1206A271KXEBT31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| CC1206KFX7RBBB271 | YAGEO | 1206 | 0 | $ 0.0535 |

