Knowles 0805J5000101KAT
| Manufacturer | |
| MPN | 0805J5000101KAT |
| LCSC Part # | C2286241 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF ±10% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1682 | $ 0.17 |
| 200+ | $ 0.0651 | $ 13.02 |
| 500+ | $ 0.0628 | $ 31.40 |
| 1,000+ | $ 0.0617 | $ 61.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R101K501BT | CCTC | 0805 | 3,950 | $ 0.0062 | ||
| VPCT501G101K1GV001T | Johanson Dielectrics | 0805 | 0 | $ 0.067 | ||
| 501R15N101KV4T | Johanson Dielectrics | 0805 | 0 | $ 0.0345 | ||
| C0805C101KCGACTU | KEMET | 0805 | 0 | $ 0.0452 | ||
| C0805X101KCRAC7800 | KEMET | 0805 | 0 | $ 0.0937 | ||
| 0805J5000101KCR | Knowles | 0805 | 0 | $ 0.0983 | ||
| 0805J5000101KXR | Knowles | 0805 | 0 | $ 0.0953 | ||
| 0805Y5000101KCR | Knowles | 0805 | 0 | $ 0.102 | ||
| 0805J5000101KXT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805J5000101KCT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5000101KCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y5000101KXT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J5000101KFR | Knowles | 0805 | 0 | $ 0.1473 | ||
| GA0805A101KXEBC31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| GA0805A101KXEBP31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| GA0805A101KBEBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A101KXEMC | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805A101KXEAC | VISHAY | 0805 | 0 | $ 0.0806 | ||
| HHV0805R7101K501NTHJ | Chinocera | 0805 | 0 | $ 0.0143 | ||
| 0805B101K501CT | Walsin | 0805 | 0 | $ 0.0105 |

