VISHAY GA1812A223JXAAT31G
| Manufacturer | |
| MPN | GA1812A223JXAAT31G |
| LCSC Part # | C2285668 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22nF C0G ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1602 | $ 0.16 |
| 200+ | $ 0.062 | $ 12.40 |
| 500+ | $ 0.0598 | $ 29.90 |
| 1,000+ | $ 0.0588 | $ 58.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C223J1GACTU | KEMET | 1812 | 7 | $ 1.5037 | ||
| C1812C223J5GAC7800 | KEMET | 1812 | 0 | $ 0.8562 | ||
| 1812J0500223JFR | Knowles | 1812 | 0 | $ 2.2767 | ||
| 1812J0500223JFT | Knowles | 1812 | 0 | $ 0.8451 | ||
| 1812Y0500223JFT | Knowles | 1812 | 0 | $ 0.8451 | ||
| 1812Y0500223JCT | Knowles | 1812 | 0 | $ 0.3645 | ||
| 1812J0500223JAT | Knowles | 1812 | 0 | $ 1.048 | ||
| 1812J0500223JKTU99 | Knowles | 1812 | 0 | $ 0.593 | ||
| 1812J0630223JFR | Knowles | 1812 | 0 | $ 2.2767 | ||
| 1812Y0630223JFT | Knowles | 1812 | 0 | $ 0.8451 | ||
| 1812Y0630223JFR | Knowles | 1812 | 0 | $ 2.3477 | ||
| 1812Y0630223JCT | Knowles | 1812 | 0 | $ 0.6897 | ||
| 1812J0630223JKTU99 | Knowles | 1812 | 0 | $ 0.593 | ||
| 1812J0630223JAT | Knowles | 1812 | 0 | $ 1.048 | ||
| MA1812CG223J500 | Meritek | 1812 | 0 | $ 0.6849 | ||
| GA1812A223JXAAR31G | VISHAY | 1812 | 0 | $ 0.1573 | ||
| GA1812A223JBAAR31G | VISHAY | 1812 | 0 | $ 0.2094 | ||
| GA1812A223JBAAT31G | VISHAY | 1812 | 0 | $ 0.2125 | ||
| 1812N223J500CT | Walsin | 1812 | 0 | $ 0.1174 | ||
| CC1812JKNPO9BN223 | YAGEO | 1812 | 0 | $ 0.1679 |

