KEMET C1206C183F4HAC7800
| Manufacturer | |
| MPN | C1206C183F4HAC7800 |
| LCSC Part # | C2285543 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 18nF X8R ±1% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1611 | $ 0.16 |
| 200+ | $ 0.0624 | $ 12.48 |
| 500+ | $ 0.0602 | $ 30.10 |
| 1,000+ | $ 0.0591 | $ 59.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C183F4HACAUTO | KEMET | 1206 | 0 | $ 0.1608 | ||
| C1206X183F4HACAUTO | KEMET | 1206 | 0 | $ 0.2242 | ||
| C1206X183F4HAC7800 | KEMET | 1206 | 0 | $ 0.4586 | ||
| C1206C183J4HAC7800 | KEMET | 1206 | 0 | $ 0.063 | ||
| C1206C183K4HAC7800 | KEMET | 1206 | 0 | $ 0.0615 | ||
| C1206C183M4HAC7800 | KEMET | 1206 | 0 | $ 0.0615 | ||
| C1206X183K4HAC7800 | KEMET | 1206 | 0 | $ 0.0639 | ||
| C1206X183M4HACAUTO | KEMET | 1206 | 0 | $ 0.0666 | ||
| C1206X183K4HACAUTO | KEMET | 1206 | 0 | $ 0.0666 | ||
| C1206C183K4HACAUTO | KEMET | 1206 | 0 | $ 0.0673 | ||
| C1206C183J4HACAUTO | KEMET | 1206 | 0 | $ 0.0687 | ||
| C1206X183J4HACAUTO | KEMET | 1206 | 0 | $ 0.0681 | ||
| C1206C183G4HAC7800 | KEMET | 1206 | 0 | $ 0.0869 | ||
| C1206C183G4HACAUTO | KEMET | 1206 | 0 | $ 0.0908 | ||
| C1206X183G4HAC7800 | KEMET | 1206 | 0 | $ 0.0903 | ||
| C1206X183G4HACAUTO | KEMET | 1206 | 0 | $ 0.0983 | ||
| C1206X183M4HAC7800 | KEMET | 1206 | 0 | $ 0.0819 | ||
| C1206C183M4HACAUTO | KEMET | 1206 | 0 | $ 0.0863 | ||
| C1206X183J4HAC7800 | KEMET | 1206 | 0 | $ 0.1787 | ||
| GA1206H183KXXBT31G | VISHAY | 1206 | 0 | $ 0.0901 |

