Knowles 0805Y0250683MXR
| Manufacturer | |
| MPN | 0805Y0250683MXR |
| LCSC Part # | C2285407 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68nF ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1567 | $ 0.16 |
| 200+ | $ 0.0607 | $ 12.14 |
| 500+ | $ 0.0586 | $ 29.30 |
| 1,000+ | $ 0.0575 | $ 57.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C683M3REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C683M3REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C683M3RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805C683M3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X683M3REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X683M3REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X683M3RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| GA0805Y683MXXBT31G | VISHAY | 0805 | 0 | $ 0.0364 | ||
| VJ0805Y683MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| GA0805Y683MBXBT31G | VISHAY | 0805 | 0 | $ 0.0435 | ||
| GA0805Y683MBXBR31G | VISHAY | 0805 | 0 | $ 0.0435 | ||
| VJ0805Y683MXXAP | VISHAY | 0805 | 0 | $ 0.0626 | ||
| VJ0805Y683MXXMC | VISHAY | 0805 | 0 | $ 0.0626 | ||
| VJ0805Y683MXXMP | VISHAY | 0805 | 0 | $ 0.0626 | ||
| VJ0805Y683MXXAT | VISHAY | 0805 | 0 | $ 0.0593 | ||
| VJ0805Y683MXXMT | VISHAY | 0805 | 0 | $ 0.0593 | ||
| VJ0805Y683MXXMR | VISHAY | 0805 | 0 | $ 0.0593 | ||
| GA0805H683MXXBT31G | VISHAY | 0805 | 0 | $ 0.0926 | ||
| GA0805H683MXXBR31G | VISHAY | 0805 | 0 | $ 0.0926 | ||
| GA0805H683MBXBR31G | VISHAY | 0805 | 0 | $ 0.106 |

