Knowles 0805J0500680KFR
| Manufacturer | |
| MPN | 0805J0500680KFR |
| LCSC Part # | C2285117 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68pF ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.156 | $ 0.16 |
| 200+ | $ 0.0604 | $ 12.08 |
| 500+ | $ 0.0583 | $ 29.15 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C680K5RACAUTO | KEMET | 0805 | 3,200 | $ 0.0176 | ||
| C0805C680K5GACTU | KEMET | 0805 | 0 | $ 0.009 | ||
| C0805X680K5HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| 0805J0500680KCR | Knowles | 0805 | 0 | $ 0.1042 | ||
| 0805Y0500680KCR | Knowles | 0805 | 0 | $ 0.1075 | ||
| 0805Y0500680KCT | Knowles | 0805 | 0 | $ 0.1227 | ||
| 0805J0500680KCT | Knowles | 0805 | 0 | $ 0.1042 | ||
| 0805Y0500680KFR | Knowles | 0805 | 0 | $ 0.1549 | ||
| 0805Y0500680KAR | Knowles | 0805 | 0 | $ 0.1549 | ||
| 0805Y0500680KFT | Knowles | 0805 | 0 | $ 0.1668 | ||
| 0805Y0500680KAT | Knowles | 0805 | 0 | $ 0.1713 | ||
| CL21C680KBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.265 | ||
| VJ0805A680KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A680KXACW1BC | VISHAY | 0805 | 0 | $ 0.0375 | ||
| VJ0805A680KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A680KXAAP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805A680KXAMP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805A680KXAAC | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805D680KLAAP | VISHAY | 0805 | 0 | $ 0.2054 | ||
| TCC0805COG680K500BT | CCTC | 0805 | 0 | $ 0.0038 |

