Knowles 0805Y6300471JXT
| Manufacturer | |
| MPN | 0805Y6300471JXT |
| LCSC Part # | C2284889 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF X7R ±5% 630V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1637 | $ 0.16 |
| 200+ | $ 0.0634 | $ 12.68 |
| 500+ | $ 0.0612 | $ 30.60 |
| 1,000+ | $ 0.0601 | $ 60.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B471K631CT | Walsin | 0805 | 2,650 | $ 0.0204 | ||
| TCC0805X7R471K102FT | CCTC | 0805 | 12,050 | $ 0.0214 | ||
| 0805B471K102CT | Walsin | 0805 | 3,200 | $ 0.0434 | ||
| CC0805KRX7RCBB471 | YAGEO | 0805 | 3,200 | $ 0.0843 | ||
| FV21X471K102PXG | PSA | 0805 | 2,280 | $ 0.0339 | ||
| C0805C471JDRAC7800 | KEMET | 0805 | 0 | $ 0.0867 | ||
| 0805J6300471JXT | Knowles | 0805 | 0 | $ 0.1339 | ||
| 0805J1K00471JXT | Knowles | 0805 | 0 | $ 0.1339 | ||
| 0805Y1K00471JXT | Knowles | 0805 | 0 | $ 0.1796 | ||
| 0805B471J631CT | Walsin | 0805 | 0 | $ 0.0487 | ||
| 0805J6300471KXT | Knowles | 0805 | 0 | $ 0.1155 | ||
| 0805Y6300471MXT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y6300471KXT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805J6300471MXT | Knowles | 0805 | 0 | $ 0.1099 | ||
| SH21B471K631CT | Walsin | 0805 | 0 | $ 0.0444 | ||
| CC0805KRX7RZBB471 | YAGEO | 0805 | 0 | $ 0.0162 | ||
| C0805C471KDRACTU | KEMET | 0805 | 0 | $ 0.084 | ||
| 0805Y1K00471KJT | Knowles | 0805 | 0 | $ 0.0767 | ||
| 0805J1K00471MXT | Knowles | 0805 | 0 | $ 0.1092 | ||
| C0805X471K102T | IHHEC | 0805 | 0 | $ 0.0318 |

