VISHAY VJ0402D7R5BXCAJ
| Manufacturer | |
| MPN | VJ0402D7R5BXCAJ |
| LCSC Part # | C2284787 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 7.5pF C0G 200V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1601 | $ 0.16 |
| 200+ | $ 0.062 | $ 12.40 |
| 500+ | $ 0.0598 | $ 29.90 |
| 1,000+ | $ 0.0587 | $ 58.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCF201Q7R5B1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.1957 | ||
| CBR04C759B2GAC | KEMET | 0402 | 0 | $ 0.1258 | ||
| GQM1555C2D7R5CB01D | muRata | 0402 | 0 | $ 0.1692 | ||
| GQM1555C2D7R5WB01D | muRata | 0402 | 0 | $ 0.2478 | ||
| GQM1555C2D7R5BB01D | muRata | 0402 | 0 | $ 0.1066 | ||
| VJ0402D7R5DXCAJ | VISHAY | 0402 | 0 | $ 0.1024 | ||
| VJ0402D7R5DXCAP | VISHAY | 0402 | 0 | $ 0.1024 | ||
| VJ0402D7R5CXCAJ | VISHAY | 0402 | 0 | $ 0.177 | ||
| VJ0402D7R5CXCAP | VISHAY | 0402 | 0 | $ 0.177 | ||
| VJ0402D7R5CXCAC | VISHAY | 0402 | 0 | $ 0.177 | ||
| VJ0402D7R5CLCAJ | VISHAY | 0402 | 0 | $ 0.177 | ||
| VJ0402D7R5CLCAC | VISHAY | 0402 | 0 | $ 0.177 | ||
| VJ0402D7R5CLCAP | VISHAY | 0402 | 0 | $ 0.177 | ||
| VJ0402D7R5BXCAP | VISHAY | 0402 | 0 | $ 0.4145 | ||
| VJ0402D7R5BLCAP | VISHAY | 0402 | 0 | $ 0.4145 | ||
| VJ0402D7R5BLCAJ | VISHAY | 0402 | 0 | $ 0.4145 | ||
| VJ0402D7R5BLCAC | VISHAY | 0402 | 0 | $ 0.4145 | ||
| CQ0402CRNPOYBN7R5 | YAGEO | 0402 | 0 | $ 0.0213 |

