KEMET C1206C479C1GACTU
| Manufacturer | |
| MPN | C1206C479C1GACTU |
| LCSC Part # | C2284765 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7pF C0G 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1354 | $ 0.14 |
| 200+ | $ 0.0524 | $ 10.48 |
| 500+ | $ 0.0506 | $ 25.30 |
| 1,000+ | $ 0.0497 | $ 49.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C479D1GACTU | KEMET | 1206 | 0 | $ 0.092 | ||
| VJ1206A4R7CLBAJ32 | VISHAY | 1206 | 0 | $ 1.7536 | ||
| VJ1206A4R7DXBPW1BC | VISHAY | 1206 | 0 | $ 0.0705 | ||
| VJ1206A4R7DXBAR | VISHAY | 1206 | 0 | $ 0.0736 | ||
| VJ1206A4R7DXBMP | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206A4R7DXBAC | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206A4R7DXBMC | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206A4R7CXBCW1BC | VISHAY | 1206 | 0 | $ 0.0773 | ||
| VJ1206A4R7DXBCW1BC | VISHAY | 1206 | 0 | $ 0.0773 | ||
| VJ1206A4R7DXBMR | VISHAY | 1206 | 0 | $ 0.0736 | ||
| GA1206A4R7CXBBP31G | VISHAY | 1206 | 0 | $ 0.0927 | ||
| VJ1206A4R7BXBCW1BC | VISHAY | 1206 | 0 | $ 0.1075 | ||
| VJ1206A4R7BXBPW1BC | VISHAY | 1206 | 0 | $ 0.0985 | ||
| GA1206A4R7BXBBP31G | VISHAY | 1206 | 0 | $ 0.1287 | ||
| VJ1206A4R7CXBMT | VISHAY | 1206 | 0 | $ 0.1704 | ||
| VJ1206A4R7CXBMR | VISHAY | 1206 | 0 | $ 0.1704 | ||
| VJ1206A4R7CXBAR | VISHAY | 1206 | 0 | $ 0.1704 | ||
| VJ1206A4R7CXBMC | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A4R7CXBMP | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A4R7CXBAC | VISHAY | 1206 | 0 | $ 0.1969 |

