Knowles 0805J0250272MDR
| Manufacturer | |
| MPN | 0805J0250272MDR |
| LCSC Part # | C2284554 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7nF ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1605 | $ 0.16 |
| 200+ | $ 0.0622 | $ 12.44 |
| 500+ | $ 0.06 | $ 30.00 |
| 1,000+ | $ 0.0589 | $ 58.90 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J0250272MXR | Knowles | 0805 | 0 | $ 0.1069 | ||
| 0805Y0250272MXR | Knowles | 0805 | 0 | $ 0.1104 | ||
| 0805J0250272MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0250272MDR | Knowles | 0805 | 0 | $ 0.1594 | ||
| 0805Y0250272MDT | Knowles | 0805 | 0 | $ 0.1717 | ||
| 0805J0250272MDT | Knowles | 0805 | 0 | $ 0.1832 | ||
| 0805Y0250272MXT | Knowles | 0805 | 0 | $ 0.1761 | ||
| VJ0805Y272MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y272MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0099 | ||
| GA0805Y272MXXBP31G | VISHAY | 0805 | 0 | $ 0.0235 | ||
| GA0805Y272MBXBT31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y272MBXBR31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| VJ0805Y272MXXMP | VISHAY | 0805 | 0 | $ 0.0355 | ||
| VJ0805Y272MXXMC | VISHAY | 0805 | 0 | $ 0.0355 | ||
| VJ0805Y272MXXAC | VISHAY | 0805 | 0 | $ 0.0355 | ||
| GA0805H272MXXBC31G | VISHAY | 0805 | 0 | $ 0.0568 | ||
| GA0805H272MBXBR31G | VISHAY | 0805 | 0 | $ 0.0735 | ||
| VJ0805Y272MXXAP | VISHAY | 0805 | 0 | $ 0.0485 | ||
| GA0805Y272MXXBC31G | VISHAY | 0805 | 0 | $ 0.1326 | ||
| VJ0805Y272MLAAJ32 | VISHAY | 0805 | 0 | $ 0.5866 |

