VISHAY GA1210H683JBXAT31G
| Manufacturer | |
| MPN | GA1210H683JBXAT31G |
| LCSC Part # | C2284264 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68nF X8R ±5% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1581 | $ 0.16 |
| 200+ | $ 0.0612 | $ 12.24 |
| 500+ | $ 0.0591 | $ 29.55 |
| 1,000+ | $ 0.058 | $ 58.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GA1210H683JXXAT31G | VISHAY | 1210 | 0 | $ 0.1258 | ||
| GA1210H683JXXAR31G | VISHAY | 1210 | 0 | $ 0.1258 | ||
| GA1210H683JBXAR31G | VISHAY | 1210 | 0 | $ 0.1581 | ||
| GA1210H683JBAAR31G | VISHAY | 1210 | 0 | $ 0.1581 | ||
| GA1210H683JXAAR31G | VISHAY | 1210 | 0 | $ 1.4381 | ||
| GA1210H683JXAAT31G | VISHAY | 1210 | 0 | $ 1.5045 | ||
| GA1210H683JBAAT31G | VISHAY | 1210 | 0 | $ 1.5276 | ||
| GA1210H683KXXAT31G | VISHAY | 1210 | 0 | $ 0.1142 | ||
| GA1210H683MXXAR31G | VISHAY | 1210 | 0 | $ 0.1142 | ||
| GA1210H683KXXAR31G | VISHAY | 1210 | 0 | $ 0.1142 | ||
| GA1210H683MXXAT31G | VISHAY | 1210 | 0 | $ 0.1142 | ||
| GA1210H683MBXAR31G | VISHAY | 1210 | 0 | $ 0.1486 | ||
| GA1210H683KBXAR31G | VISHAY | 1210 | 0 | $ 1.073 | ||
| GA1210H683KBXAT31G | VISHAY | 1210 | 0 | $ 1.1139 | ||
| GA1210H683MBXAT31G | VISHAY | 1210 | 0 | $ 1.1211 | ||
| GA1210H683KXAAR31G | VISHAY | 1210 | 0 | $ 0.1142 | ||
| GA1210H683MBAAT31G | VISHAY | 1210 | 0 | $ 0.1486 | ||
| GA1210H683MBAAR31G | VISHAY | 1210 | 0 | $ 0.1486 | ||
| GA1210H683KBAAT31G | VISHAY | 1210 | 0 | $ 0.1486 | ||
| GA1210H683KBAAR31G | VISHAY | 1210 | 0 | $ 0.1486 |

