KEMET C1206X104J8JACAUTO
| Manufacturer | |
| MPN | C1206X104J8JACAUTO |
| LCSC Part # | C2283908 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100nF U2J ±5% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1655 | $ 0.17 |
| 200+ | $ 0.0641 | $ 12.82 |
| 500+ | $ 0.0619 | $ 30.95 |
| 1,000+ | $ 0.0607 | $ 60.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM31M7U1H104JA01L | muRata | 1206 | 4,215 | $ 0.1843 | ||
| C1206U104J050T | IHHEC | 1206 | 114 | $ 0.0989 | ||
| C1206C104J8JACAUTO | KEMET | 1206 | 0 | $ 0.145 | ||
| C1206X104J8JAC7800 | KEMET | 1206 | 0 | $ 0.1661 | ||
| C1206C104J8JAC7800 | KEMET | 1206 | 0 | $ 0.177 | ||
| C1206C104J4JAC7800 | KEMET | 1206 | 0 | $ 0.189 | ||
| C1206X104J4JACAUTO | KEMET | 1206 | 0 | $ 0.2097 | ||
| C1206X104J4JAC7800 | KEMET | 1206 | 0 | $ 0.2129 | ||
| C1206C104J4JACAUTO | KEMET | 1206 | 0 | $ 0.2396 | ||
| C1206X104J3JACAUTO | KEMET | 1206 | 0 | $ 0.2384 | ||
| C1206C104J3JAC7800 | KEMET | 1206 | 0 | $ 0.1608 | ||
| C1206C104J3JACAUTO | KEMET | 1206 | 0 | $ 0.1453 | ||
| C1206X104J3JAC7800 | KEMET | 1206 | 0 | $ 0.2036 | ||
| C1206C104J5JAC7800 | KEMET | 1206 | 0 | $ 0.1744 | ||
| C1206X104J5JACAUTO | KEMET | 1206 | 0 | $ 0.1837 | ||
| C1206X104J5JAC7800 | KEMET | 1206 | 0 | $ 0.1974 | ||
| C1206C104J5JACAUTO | KEMET | 1206 | 0 | $ 0.2574 | ||
| GRM31M7U1H104JA01K | muRata | 1206 | 0 | $ 0.143 | ||
| GRM31C7U2A104JA01L | muRata | 1206 | 0 | $ 0.3499 | ||
| C1206C104G8JAC7800 | KEMET | 1206 | 0 | $ 0.2203 |

