Knowles 0805J0100472JXT
| Manufacturer | |
| MPN | 0805J0100472JXT |
| LCSC Part # | C2282280 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF ±5% 10V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1549 | $ 0.15 |
| 200+ | $ 0.06 | $ 12.00 |
| 500+ | $ 0.0579 | $ 28.95 |
| 1,000+ | $ 0.0568 | $ 56.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C472J8HAC7800 | KEMET | 0805 | 0 | $ 0.013 | ||
| C0805X472J8HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805C472J8JAC7800 | KEMET | 0805 | 0 | $ 0.0592 | ||
| C0805C472J8JACAUTO | KEMET | 0805 | 0 | $ 0.0651 | ||
| C0805X472J8JAC7800 | KEMET | 0805 | 0 | $ 0.0671 | ||
| C0805X472J8JACAUTO | KEMET | 0805 | 0 | $ 0.0856 | ||
| C0805X472J8HACAUTO | KEMET | 0805 | 0 | $ 0.0356 | ||
| 0805J0100472JXR | Knowles | 0805 | 0 | $ 0.1394 | ||
| 0805Y0100472JXR | Knowles | 0805 | 0 | $ 0.1436 | ||
| 0805Y0100472JXT | Knowles | 0805 | 0 | $ 0.1595 | ||
| 0805J0100472JCR | Knowles | 0805 | 0 | $ 0.1944 | ||
| 0805J0100472JCT | Knowles | 0805 | 0 | $ 0.2093 | ||
| 0805Y0100472JCR | Knowles | 0805 | 0 | $ 0.1949 | ||
| 0805Y0100472JCT | Knowles | 0805 | 0 | $ 0.2156 | ||
| MA0805XR472J100 | Meritek | 0805 | 0 | $ 0.0239 | ||
| VJ0805Y472JXQPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| VJ0805Y472JXQCW1BC | VISHAY | 0805 | 0 | $ 0.056 | ||
| VJ0805A472JXQTW1BC | VISHAY | 0805 | 0 | $ 0.0699 | ||
| VJ0805A472JXQRW1BC | VISHAY | 0805 | 0 | $ 0.0611 | ||
| 0805B472J100CT | Walsin | 0805 | 0 | $ 0.0252 |

