KEMET C1206X152KAGECAUTO7210
| Manufacturer | |
| MPN | C1206X152KAGECAUTO7210 |
| LCSC Part # | C2282185 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1537 | $ 0.15 |
| 200+ | $ 0.0595 | $ 11.90 |
| 500+ | $ 0.0574 | $ 28.70 |
| 1,000+ | $ 0.0564 | $ 56.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B152K251CT | Walsin | 1206 | 2,080 | $ 0.0271 | ||
| C1206X152K251T | IHHEC | 1206 | 34 | $ 0.0131 | ||
| TCC1206X7R152K251DT | CCTC | 1206 | 10 | $ 0.0151 | ||
| C1206X152KAGECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206C152KAREC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C152KAREC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C152KAGEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C152KAGEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C152KARECAUTO | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C152KARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C152KAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206C152KAGECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X152KAREC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206X152KAREC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X152KARECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| C1206X152KAGEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X152KAGEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| 1206Y2500152KXR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206J2500152KXR | Knowles | 1206 | 0 | $ 0.163 | ||
| 1206Y2500152KXT | Knowles | 1206 | 0 | $ 0.1757 |

