Knowles 0603Y0630220KFT
| Manufacturer | |
| MPN | 0603Y0630220KFT |
| LCSC Part # | C2281807 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22pF ±10% 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1529 | $ 0.15 |
| 200+ | $ 0.0592 | $ 11.84 |
| 500+ | $ 0.0571 | $ 28.55 |
| 1,000+ | $ 0.0561 | $ 56.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J0630220KCR | Knowles | 0603 | 0 | $ 0.0953 | ||
| 0603Y0630220KCR | Knowles | 0603 | 0 | $ 0.0985 | ||
| 0603Y0630220KCT | Knowles | 0603 | 0 | $ 0.1049 | ||
| 0603J0630220KAR | Knowles | 0603 | 0 | $ 0.1432 | ||
| 0603J0630220KFR | Knowles | 0603 | 0 | $ 0.1432 | ||
| 0603J0630220KFT | Knowles | 0603 | 0 | $ 0.1485 | ||
| 0603J0630220KAT | Knowles | 0603 | 0 | $ 0.1331 | ||
| 0603Y0630220KAT | Knowles | 0603 | 0 | $ 0.1283 | ||
| 0603Y0630220KAR | Knowles | 0603 | 0 | $ 0.1475 | ||
| 0603Y0630220KFR | Knowles | 0603 | 0 | $ 0.1475 | ||
| 0603Y0630220KQT | Knowles | 0603 | 0 | $ 0.2422 | ||
| 0603J0630220KQT | Knowles | 0603 | 0 | $ 0.2473 | ||
| 0603J0630220KCT | Knowles | 0603 | 0 | $ 0.2033 | ||
| C0603C220K1GACAUTO | KEMET | 0603 | 0 | $ 0.0478 | ||
| C0603C220K1HAC7867 | KEMET | 0603 | 0 | $ 0.0049 | ||
| C0603C220K1HACAUTO | KEMET | 0603 | 0 | $ 0.0114 | ||
| C0603X220K1HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| VJ0603A220KXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A220KXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A220KXBAP | VISHAY | 0603 | 0 | $ 0.037 |

