Knowles 1206J0500821KXR
| Manufacturer | |
| MPN | 1206J0500821KXR |
| LCSC Part # | C2280669 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820pF ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1532 | $ 0.15 |
| 200+ | $ 0.0593 | $ 11.86 |
| 500+ | $ 0.0572 | $ 28.60 |
| 1,000+ | $ 0.0562 | $ 56.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B821K500NT | FH | 1206 | 650 | $ 0.0166 | ||
| C1206C821K5HACAUTO | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C821K5GACTU | KEMET | 1206 | 0 | $ 0.087 | ||
| C1206X821K5HAC7800 | KEMET | 1206 | 0 | $ 0.0361 | ||
| C1206X821K5HACAUTO | KEMET | 1206 | 0 | $ 0.0438 | ||
| VJ1206Y821KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206A821KXABT31G | VISHAY | 1206 | 0 | $ 0.0427 | ||
| GA1206A821KXABR31G | VISHAY | 1206 | 0 | $ 0.0427 | ||
| GA1206Y821KXABR31G | VISHAY | 1206 | 0 | $ 0.0461 | ||
| VJ1206A821KXAMP | VISHAY | 1206 | 0 | $ 0.0552 | ||
| VJ1206A821KXAMC | VISHAY | 1206 | 0 | $ 0.0552 | ||
| GA1206A821KBABT31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| GA1206A821KBABR31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206A821KXAAR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A821KXAMT | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A821KXAMR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| GA1206Y821KBABT31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| TCC1206X7R821K500DT | CCTC | 1206 | 0 | $ 0.0107 | ||
| CC1206KRX7R9BB821 | YAGEO | 1206 | 0 | $ 0.0215 | ||
| CC1206KPX7R9BB821 | YAGEO | 1206 | 0 | $ 0.0439 |

