KEMET C1206C183JARACTU
| Manufacturer | |
| MPN | C1206C183JARACTU |
| LCSC Part # | C2280362 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 18nF X7R ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1525 | $ 0.15 |
| 200+ | $ 0.059 | $ 11.80 |
| 500+ | $ 0.057 | $ 28.50 |
| 1,000+ | $ 0.0559 | $ 55.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B183J501CT | Walsin | 1206 | 1,115 | $ 0.1874 | ||
| C1206C183JARAC7800 | KEMET | 1206 | 0 | $ 0.1916 | ||
| 1206J2500183JXT | Knowles | 1206 | 0 | $ 0.2254 | ||
| 1206Y2500183JXT | Knowles | 1206 | 0 | $ 0.2773 | ||
| 1206J5000183JXT | Knowles | 1206 | 0 | $ 0.2222 | ||
| 1206Y5000183JXT | Knowles | 1206 | 0 | $ 0.2368 | ||
| 1206Y5000183JET | Knowles | 1206 | 0 | $ 0.3488 | ||
| VJ1206Y183JLEAJ32 | VISHAY | 1206 | 0 | $ 2.0729 | ||
| GA1206Y183JXEBT31G | VISHAY | 1206 | 0 | $ 0.059 | ||
| GA1206Y183JXEBR31G | VISHAY | 1206 | 0 | $ 0.0575 | ||
| GA1206Y183JBEBR31G | VISHAY | 1206 | 0 | $ 0.0732 | ||
| GA1206Y183JBEBT31G | VISHAY | 1206 | 0 | $ 0.0732 | ||
| VJ1206Y183JXEMT | VISHAY | 1206 | 0 | $ 0.1283 | ||
| VJ1206Y183JBEAT4X | VISHAY | 1206 | 0 | $ 0.3087 | ||
| VJ1206Y183JLLAJ32 | VISHAY | 1206 | 0 | $ 2.5915 | ||
| GA1206Y183JXLBT31G | VISHAY | 1206 | 0 | $ 0.059 | ||
| GA1206Y183JXLBR31G | VISHAY | 1206 | 0 | $ 0.0575 | ||
| GA1206Y183JBLBR31G | VISHAY | 1206 | 0 | $ 0.0732 | ||
| 1206B183J251CT | Walsin | 1206 | 0 | $ 0.1305 | ||
| CC1206JKX7RBBB183 | YAGEO | 1206 | 0 | $ 0.0839 |

