Knowles 0805Y0160101MDR
| Manufacturer | |
| MPN | 0805Y0160101MDR |
| LCSC Part # | C2279772 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF ±20% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1496 | $ 0.15 |
| 200+ | $ 0.0579 | $ 11.58 |
| 500+ | $ 0.0559 | $ 27.95 |
| 1,000+ | $ 0.0549 | $ 54.90 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X101M4HAC7800 | KEMET | 0805 | 0 | $ 0.0168 | ||
| C0805C101M4HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X101M4HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805C101M4HAC7800 | KEMET | 0805 | 0 | $ 0.0232 | ||
| 0805J0160101MXR | Knowles | 0805 | 0 | $ 0.0964 | ||
| 0805J0160101MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0160101MXT | Knowles | 0805 | 0 | $ 0.1136 | ||
| 0805J0160101MDR | Knowles | 0805 | 0 | $ 0.1449 | ||
| 0805J0160101MDT | Knowles | 0805 | 0 | $ 0.161 | ||
| 0805Y0160101MDT | Knowles | 0805 | 0 | $ 0.1662 | ||
| VJ0805Y101MXJPW1BC | VISHAY | 0805 | 0 | $ 0.0086 | ||
| C0805X101M3HAC7800 | KEMET | 0805 | 0 | $ 0.0168 | ||
| C0805X101M3HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805C101M3HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| 0805J0250101MXR | Knowles | 0805 | 0 | $ 0.0964 | ||
| 0805Y0250101MXR | Knowles | 0805 | 0 | $ 0.0996 | ||
| 0805J0250101MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0250101MXT | Knowles | 0805 | 0 | $ 0.1106 | ||
| VJ0805Y101MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y101MXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 |

