KEMET C1210X183G8HACAUTO
| Manufacturer | |
| MPN | C1210X183G8HACAUTO |
| LCSC Part # | C2279714 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 18nF X8R ±2% 10V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1501 | $ 0.15 |
| 200+ | $ 0.0581 | $ 11.62 |
| 500+ | $ 0.0561 | $ 28.05 |
| 1,000+ | $ 0.055 | $ 55.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C183G8HACAUTO | KEMET | 1210 | 0 | $ 0.1036 | ||
| C1210C183G8HAC7800 | KEMET | 1210 | 0 | $ 0.1147 | ||
| C1210X183G8HAC7800 | KEMET | 1210 | 0 | $ 0.1431 | ||
| C1210C183G4HACAUTO | KEMET | 1210 | 0 | $ 0.1346 | ||
| C1210X183G4HACAUTO | KEMET | 1210 | 0 | $ 0.17 | ||
| C1210X183G4HAC7800 | KEMET | 1210 | 0 | $ 0.2245 | ||
| C1210C183G4HAC7800 | KEMET | 1210 | 0 | $ 0.1635 | ||
| C1210C183F8HACAUTO | KEMET | 1210 | 0 | $ 0.2105 | ||
| C1210C183F8HAC7800 | KEMET | 1210 | 0 | $ 0.2137 | ||
| C1210X183F8HAC7800 | KEMET | 1210 | 0 | $ 0.3839 | ||
| C1210X183F8HACAUTO | KEMET | 1210 | 0 | $ 0.3921 | ||
| C1210C183F4HACAUTO | KEMET | 1210 | 0 | $ 0.2764 | ||
| C1210C183F4HAC7800 | KEMET | 1210 | 0 | $ 0.2829 | ||
| C1210X183F4HAC7800 | KEMET | 1210 | 0 | $ 0.3622 | ||
| C1210X183F4HACAUTO | KEMET | 1210 | 0 | $ 0.3685 | ||
| C1210C183J8HAC7800 | KEMET | 1210 | 0 | $ 0.072 | ||
| C1210C183K8HACAUTO | KEMET | 1210 | 0 | $ 0.0761 | ||
| C1210C183M8HACAUTO | KEMET | 1210 | 0 | $ 0.0761 | ||
| C1210C183M8HAC7800 | KEMET | 1210 | 0 | $ 0.0715 | ||
| C1210C183K8HAC7800 | KEMET | 1210 | 0 | $ 0.0715 |

