Knowles 0805J0160122MDR
| Manufacturer | |
| MPN | 0805J0160122MDR |
| LCSC Part # | C2278757 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2nF ±20% 16V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1449 | $ 0.14 |
| 200+ | $ 0.0561 | $ 11.22 |
| 500+ | $ 0.0541 | $ 27.05 |
| 1,000+ | $ 0.0532 | $ 53.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C122M4HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X122M4HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C122M4HACAUTO | KEMET | 0805 | 0 | $ 0.0245 | ||
| C0805X122M4HACAUTO | KEMET | 0805 | 0 | $ 0.0352 | ||
| 0805J0160122MXR | Knowles | 0805 | 0 | $ 0.0964 | ||
| 0805Y0160122MXR | Knowles | 0805 | 0 | $ 0.0996 | ||
| 0805J0160122MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0160122MXT | Knowles | 0805 | 0 | $ 0.1136 | ||
| 0805J0160122MDT | Knowles | 0805 | 0 | $ 0.161 | ||
| VJ0805Y122MLJAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y122MXJCW1BC | VISHAY | 0805 | 0 | $ 0.0099 | ||
| VJ0805Y122MXJPW1BC | VISHAY | 0805 | 0 | $ 0.0086 | ||
| GA0805Y122MXJBP31G | VISHAY | 0805 | 0 | $ 0.0209 | ||
| GA0805Y122MXJBC31G | VISHAY | 0805 | 0 | $ 0.0209 | ||
| GA0805Y122MBJBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| VJ0805Y122MXJMC | VISHAY | 0805 | 0 | $ 0.028 | ||
| VJ0805Y122MXJAC | VISHAY | 0805 | 0 | $ 0.028 | ||
| VJ0805Y122MXJAP | VISHAY | 0805 | 0 | $ 0.028 | ||
| VJ0805Y122MXJMP | VISHAY | 0805 | 0 | $ 0.0503 | ||
| GA0805Y122MBJBT31G | VISHAY | 0805 | 0 | $ 0.1634 |

