VISHAY VJ0603D6R2CLBAC
| Manufacturer | |
| MPN | VJ0603D6R2CLBAC |
| LCSC Part # | C2278563 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.2pF C0G 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1431 | $ 0.14 |
| 200+ | $ 0.0554 | $ 11.08 |
| 500+ | $ 0.0534 | $ 26.70 |
| 1,000+ | $ 0.0525 | $ 52.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR06C629B1GAC | KEMET | 0603 | 0 | $ 0.1309 | ||
| C0603C629C1GACTU | KEMET | 0603 | 0 | $ 0.1153 | ||
| GCM1885C2A6R2CA16J | muRata | 0603 | 0 | $ 0.0529 | ||
| GCM1885C2A6R2CA16D | muRata | 0603 | 0 | $ 0.0568 | ||
| GCM1885C2A6R2DA16J | muRata | 0603 | 0 | $ 0.047 | ||
| GCM1885C2A6R2BA16J | muRata | 0603 | 0 | $ 0.1025 | ||
| GRM1885C2A6R2BA01D | muRata | 0603 | 0 | $ 0.1051 | ||
| VJ0603D6R2DLBAC | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D6R2DXBAC | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D6R2DXBAP | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D6R2DLBAJ | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D6R2DLBAP | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D6R2CLBAJ | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D6R2CLBAP | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D6R2CXBAP | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D6R2CXBAJ | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D6R2CXBAC | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D6R2BXBAP | VISHAY | 0603 | 0 | $ 0.2521 | ||
| VJ0603D6R2BXBAJ | VISHAY | 0603 | 0 | $ 0.2521 | ||
| VJ0603D6R2BLBAP | VISHAY | 0603 | 0 | $ 0.2521 |

