VISHAY VJ0603D2R0CXPAP
| Manufacturer | |
| MPN | VJ0603D2R0CXPAP |
| LCSC Part # | C2277697 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1395 | $ 0.14 |
| 200+ | $ 0.054 | $ 10.80 |
| 500+ | $ 0.0521 | $ 26.05 |
| 1,000+ | $ 0.0512 | $ 51.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E2R0BB12D | muRata | 0603 | 6,945 | $ 0.2033 | ||
| CBR06C209BAGAC | KEMET | 0603 | 32 | $ 0.4602 | ||
| A60S2R0BT250T | AMOTECH | 0603 | 0 | $ 0.1974 | ||
| QSCP251Q2R0A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2688 | ||
| QSCP251Q2R0C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0579 | ||
| QSCP251Q2R0B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0893 | ||
| 251R14S2R0AV4T | Johanson Dielectrics | 0603 | 0 | $ 0.1002 | ||
| CBR06C209AAGAC | KEMET | 0603 | 0 | $ 0.4596 | ||
| GQM1875C2E2R0WB12D | muRata | 0603 | 0 | $ 0.2534 | ||
| QVS107CG020BCHT | Taiyo Yuden | 0603 | 0 | $ 0.1551 | ||
| VJ0603D2R0DXPAJ | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D2R0DXPAC | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D2R0DLPAJ | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D2R0CLPAC | VISHAY | 0603 | 0 | $ 0.1395 | ||
| VJ0603D2R0CLPAJ | VISHAY | 0603 | 0 | $ 0.1395 | ||
| VJ0603D2R0BXPAC | VISHAY | 0603 | 0 | $ 0.2526 | ||
| VJ0603D2R0BLPAC | VISHAY | 0603 | 0 | $ 0.2526 | ||
| VJ0603D2R0BLPAJ | VISHAY | 0603 | 0 | $ 0.2526 | ||
| VJ0603D2R0BLPAP | VISHAY | 0603 | 0 | $ 0.2526 | ||
| VJ0603D2R0BXPAP | VISHAY | 0603 | 0 | $ 0.2526 |

