VISHAY VJ0402D300MLXAP
| Manufacturer | |
| MPN | VJ0402D300MLXAP |
| LCSC Part # | C2277467 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 30pF C0G ±20% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1399 | $ 0.14 |
| 200+ | $ 0.0542 | $ 10.84 |
| 500+ | $ 0.0523 | $ 26.15 |
| 1,000+ | $ 0.0513 | $ 51.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0402D300MLXAJ | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MXXAP | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MXXAJ | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MXXAC | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MXAAC | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MLAAP | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MLAAC | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MXAAP | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300MXAAJ | VISHAY | 0402 | 0 | $ 0.1399 | ||
| VJ0402D300KXXAP | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D300KXXAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D300KLXAC | VISHAY | 0402 | 0 | $ 0.1449 | ||
| QSCF500Q300K1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0589 | ||
| C0402C300K5GAC7867 | KEMET | 0402 | 0 | $ 0.0631 | ||
| MA0402CG300K500 | Meritek | 0402 | 0 | $ 0.005 | ||
| C0402C0G500-300KNP | Venkel | 0402 | 0 | $ 0.0051 | ||
| VJ0402D300KXAAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D300KLAAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D300KLAAC | VISHAY | 0402 | 0 | $ 0.1449 | ||
| 0402CG300K500NT | FH | 0402 | 0 | $ 0.0065 |

