VISHAY GA1210Y394MXBAT31G
| Manufacturer | |
| MPN | GA1210Y394MXBAT31G |
| LCSC Part # | C2276903 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 390nF X7R ±20% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1407 | $ 0.14 |
| 200+ | $ 0.0545 | $ 10.90 |
| 500+ | $ 0.0526 | $ 26.30 |
| 1,000+ | $ 0.0516 | $ 51.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32X394K251EGG | PSA | 1210 | 1,520 | $ 0.1369 | ||
| 1210J1000394MXT | Knowles | 1210 | 0 | $ 0.477 | ||
| 1210Y1000394MXT | Knowles | 1210 | 0 | $ 0.5588 | ||
| 1210Y1000394MET | Knowles | 1210 | 0 | $ 0.8324 | ||
| GA1210Y394MXBAR31G | VISHAY | 1210 | 0 | $ 0.1407 | ||
| GA1210Y394MBBAR31G | VISHAY | 1210 | 0 | $ 0.1793 | ||
| GA1210Y394MBBAT31G | VISHAY | 1210 | 0 | $ 0.1793 | ||
| 1210B394M101CT | Walsin | 1210 | 0 | $ 0.1419 | ||
| 1210J1000394KXT | Knowles | 1210 | 0 | $ 0.4847 | ||
| 1210Y1000394KET | Knowles | 1210 | 0 | $ 0.8673 | ||
| 1210Y1000394KXT | Knowles | 1210 | 0 | $ 0.5591 | ||
| GA1210Y394KXBAT31G | VISHAY | 1210 | 0 | $ 0.1407 | ||
| GA1210Y394KXBAR31G | VISHAY | 1210 | 0 | $ 0.1407 | ||
| GA1210Y394KBBAR31G | VISHAY | 1210 | 0 | $ 0.1793 | ||
| GA1210Y394KBBAT31G | VISHAY | 1210 | 0 | $ 0.1793 | ||
| VJ1210Y394KBBAT4X | VISHAY | 1210 | 0 | $ 3.1324 | ||
| 1210B394K101CT | Walsin | 1210 | 0 | $ 0.1867 | ||
| 1210B394K201CT | Walsin | 1210 | 0 | $ 0.084 | ||
| C1210C394KARACAUTO | KEMET | 1210 | 0 | $ 0.6046 | ||
| 1210B394K251CT | Walsin | 1210 | 0 | $ 0.084 |

