VISHAY GA1206A152FBCBR31G
| Manufacturer | |
| MPN | GA1206A152FBCBR31G |
| LCSC Part # | C2276284 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±1% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1412 | $ 0.14 |
| 200+ | $ 0.0547 | $ 10.94 |
| 500+ | $ 0.0528 | $ 26.40 |
| 1,000+ | $ 0.0518 | $ 51.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C152F2GEC7800 | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206C152F2GECAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X152F2GEC7210 | KEMET | 1206 | 0 | $ 0.3325 | ||
| C1206X152F2GEC7800 | KEMET | 1206 | 0 | $ 0.3547 | ||
| C1206X152F2GECAUTO | KEMET | 1206 | 0 | $ 0.3609 | ||
| C1206C152F2GEC7210 | KEMET | 1206 | 0 | $ 0.8124 | ||
| C1206X152F2GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206X152FAGEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| 1206J2000152FFR | Knowles | 1206 | 0 | $ 1.9927 | ||
| 1206J2000152FFT | Knowles | 1206 | 0 | $ 2.0498 | ||
| 1206Y2000152FFT | Knowles | 1206 | 0 | $ 2.1115 | ||
| 1206Y2000152FFR | Knowles | 1206 | 0 | $ 2.0544 | ||
| 1206J2000152FAT | Knowles | 1206 | 0 | $ 3.4909 | ||
| 1206J2000152FCT | Knowles | 1206 | 0 | $ 0.6622 | ||
| 1206J2500152FFR | Knowles | 1206 | 0 | $ 1.9927 | ||
| HC1206CG152F201 | Meritek | 1206 | 0 | $ 0.5834 | ||
| VJ1206A152FLCAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| GA1206A152FXCBR31G | VISHAY | 1206 | 0 | $ 0.1099 | ||
| GA1206A152FBCBT31G | VISHAY | 1206 | 0 | $ 0.1412 | ||
| 1206N152F201CT | Walsin | 1206 | 0 | $ 0.2319 |

