VISHAY GA1206A182FBCBR31G
| Manufacturer | |
| MPN | GA1206A182FBCBR31G |
| LCSC Part # | C2276260 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±1% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1412 | $ 0.14 |
| 200+ | $ 0.0547 | $ 10.94 |
| 500+ | $ 0.0528 | $ 26.40 |
| 1,000+ | $ 0.0518 | $ 51.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C182FBGACAUTO | KEMET | 1206 | 0 | $ 0.5449 | ||
| 1206J2000182FFR | Knowles | 1206 | 0 | $ 1.9927 | ||
| 1206J2000182FFT | Knowles | 1206 | 0 | $ 2.0498 | ||
| 1206Y2000182FFT | Knowles | 1206 | 0 | $ 2.1115 | ||
| 1206J2000182FAT | Knowles | 1206 | 0 | $ 3.8515 | ||
| 1206Y2000182FCT | Knowles | 1206 | 0 | $ 0.8455 | ||
| 1206J2500182FFR | Knowles | 1206 | 0 | $ 1.9927 | ||
| 1206J2500182FFT | Knowles | 1206 | 0 | $ 2.0498 | ||
| 1206Y2500182FFR | Knowles | 1206 | 0 | $ 2.0544 | ||
| GRM31A5C2J182FWA1D | muRata | 1206 | 0 | $ 0.1876 | ||
| GCM31A5C2J182FX01D | muRata | 1206 | 0 | $ 0.3019 | ||
| VJ1206A182FLCAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| GA1206A182FXCBT31G | VISHAY | 1206 | 0 | $ 0.1099 | ||
| GA1206A182FXCBR31G | VISHAY | 1206 | 0 | $ 0.1099 | ||
| C1206C182J2GACAUTO | KEMET | 1206 | 0 | $ 0.1963 | ||
| VJ1206A182JLCAJ32 | VISHAY | 1206 | 0 | $ 0.7085 | ||
| VJ1206A182GLCAJ32 | VISHAY | 1206 | 0 | $ 1.366 | ||
| GA1206A182JXCBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206A182KBCBR31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| GA1206A182JBCBR31G | VISHAY | 1206 | 0 | $ 0.0576 |

