Knowles 0603Y0500332MDR
| Manufacturer | |
| MPN | 0603Y0500332MDR |
| LCSC Part # | C2276076 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF ±20% 50V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1287 | $ 0.13 |
| 200+ | $ 0.0498 | $ 9.96 |
| 500+ | $ 0.0481 | $ 24.05 |
| 1,000+ | $ 0.0472 | $ 47.20 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603X7R332M500CT | CCTC | 0603 | 4,900 | $ 0.0052 | ||
| C0603C332M5JACAUTO | KEMET | 0603 | 0 | $ 0.0378 | ||
| C0603C332M5REC7867 | KEMET | 0603 | 0 | $ 0.0174 | ||
| C0603X332M5REC7867 | KEMET | 0603 | 0 | $ 0.0176 | ||
| C0603C332M5RECAUTO | KEMET | 0603 | 0 | $ 0.0193 | ||
| C0603X332M5RECAUTO | KEMET | 0603 | 0 | $ 0.0254 | ||
| C0603C332M5JAC7867 | KEMET | 0603 | 0 | $ 0.0279 | ||
| C0603X332M5GEC7867 | KEMET | 0603 | 0 | $ 0.0285 | ||
| GCM188R71H332MA37D | muRata | 0603 | 0 | $ 0.0658 | ||
| GCM188L81H332MA03J | muRata | 0603 | 0 | $ 0.0511 | ||
| GCM188L81H332MA03D | muRata | 0603 | 0 | $ 0.0511 | ||
| GCM188R71H332MA37J | muRata | 0603 | 0 | $ 0.0535 | ||
| GCM188R91H332MA37D | muRata | 0603 | 0 | $ 0.0554 | ||
| CGA3E2X7R1H332M080AA | TDK | 0603 | 0 | $ 0.0061 | ||
| VJ0603Y332MXACW1BC | VISHAY | 0603 | 0 | $ 0.0152 | ||
| GA0603Y332MXAAP31G | VISHAY | 0603 | 0 | $ 0.0163 | ||
| GA0603Y332MXAAC31G | VISHAY | 0603 | 0 | $ 0.0163 | ||
| VJ0603Y332MXAPW1BC | VISHAY | 0603 | 0 | $ 0.0108 | ||
| GA0603Y332MBAAR31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| CC0603MRX7R9BB332 | YAGEO | 0603 | 0 | $ 0.0035 |

