LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALJ AO3407 product image
  • AO3407 thumbnail 1
  • AO3407 thumbnail 2
  • AO3407 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALJ AO3407RoHS

Manufacturer
ALJAsian Brands
MPN
AO3407
LCSC Part #
C22751455
Packaging
SOT-23-3L
Customer #
Key Attributes
MOSFET P-CH 30V 4.6A SOT-23-3L
Datasheetpdf iconALJ AO3407
In-Stock: 2,660
2,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.70
200+$ 0.0275$ 5.50
600+$ 0.0233$ 13.98
3,000+$ 0.0208$ 62.40
9,000+$ 0.0187$ 168.30
21,000+$ 0.0175$ 367.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerALJ
PackagingSOT-23-3L
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)120pF
Current - Continuous Drain(Id)4.6A
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation1.5W
RDS(on)60mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)75pF
Number1 P-Channel
Input Capacitance(Ciss)700pF
TypeP-Channel

Introduction

AI Translation

3407 utilizes advanced trench technology to deliver excellent RDS(ON) with low gate charge. The device is suitable for use as a load switch or in PWM applications.

Features

AI Translation
  • N-Channel:
    • VDS = 20 V, ID = 5 A
    • RDS(on) < 28 mΩ at VGS = 4.5 V
    • RDS(on) < 35 mΩ at VGS = 2.5 V
  • P-Channel:
    • VDS = -20 V, ID = -5 A
    • RDS(on) < 45 mΩ at VGS = -4.5 V
    • RDS(on) < 70 mΩ at VGS = -2.5 V
  • Very high switching speed
  • Trench MOSFET technology

Applications

AI Translation
  • Switching applications
  • DC/DC converters