Knowles 0603J2000103JXR
| Manufacturer | |
| MPN | 0603J2000103JXR |
| LCSC Part # | C2274722 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 10nF ±5% 200V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1372 | $ 0.14 |
| 200+ | $ 0.0531 | $ 10.62 |
| 500+ | $ 0.0513 | $ 25.65 |
| 1,000+ | $ 0.0503 | $ 50.30 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C103J2RACTU | KEMET | 0603 | 15 | $ 0.1985 | ||
| C0603C103J2REC7867 | KEMET | 0603 | 0 | $ 0.0304 | ||
| C0603C103J2RACAUTO | KEMET | 0603 | 0 | $ 0.1202 | ||
| C0603C103J2RECAUTO | KEMET | 0603 | 0 | $ 0.0306 | ||
| C0603X103J2REC7867 | KEMET | 0603 | 0 | $ 0.0302 | ||
| C0603X103J2RECAUTO | KEMET | 0603 | 0 | $ 0.0367 | ||
| C0603C103J2RAC7867 | KEMET | 0603 | 0 | $ 0.1222 | ||
| 0603Y2000103JXR | Knowles | 0603 | 0 | $ 0.1415 | ||
| 0603Y2000103JXT | Knowles | 0603 | 0 | $ 0.1616 | ||
| 0603J2000103JXT | Knowles | 0603 | 0 | $ 0.1174 | ||
| 0603J2500103JXR | Knowles | 0603 | 0 | $ 0.1372 | ||
| 0603J2500103JXT | Knowles | 0603 | 0 | $ 0.1167 | ||
| 0603Y2500103JXR | Knowles | 0603 | 0 | $ 0.1415 | ||
| 0603Y2500103JXT | Knowles | 0603 | 0 | $ 0.1507 |

