Knowles 0603J0250331KDT
| Manufacturer | |
| MPN | 0603J0250331KDT |
| LCSC Part # | C2274504 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330pF ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.129 | $ 0.13 |
| 200+ | $ 0.05 | $ 10.00 |
| 500+ | $ 0.0482 | $ 24.10 |
| 1,000+ | $ 0.0473 | $ 47.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C331K3RAC7867 | KEMET | 0603 | 0 | $ 0.0407 | ||
| C0603C331K3HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X331K3HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C331K3HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X331K3HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C331K3GACTU | KEMET | 0603 | 0 | $ 0.0571 | ||
| 0603J0250331KXR | Knowles | 0603 | 0 | $ 0.0946 | ||
| 0603J0250331KXT | Knowles | 0603 | 0 | $ 0.0823 | ||
| 0603Y0250331KXT | Knowles | 0603 | 0 | $ 0.1041 | ||
| 0603Y0250331KCR | Knowles | 0603 | 0 | $ 0.1301 | ||
| 0603J0250331KCT | Knowles | 0603 | 0 | $ 0.0913 | ||
| 0603Y0250331KDT | Knowles | 0603 | 0 | $ 0.133 | ||
| 0603Y0250331KCT | Knowles | 0603 | 0 | $ 0.1237 | ||
| VJ0603Y331KLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y331KXXPW1BC | VISHAY | 0603 | 0 | $ 0.0174 | ||
| VJ0603A331KXXPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A331KXXCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603D331KXXAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D331KXXAJ | VISHAY | 0603 | 0 | $ 0.1043 | ||
| CC0603KRX7R8BB331 | YAGEO | 0603 | 0 | $ 0.0041 |

