KEMET C1206C103G8HAC7800
| Manufacturer | |
| MPN | C1206C103G8HAC7800 |
| LCSC Part # | C2274186 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10nF X8R ±2% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1269 | $ 0.13 |
| 200+ | $ 0.0492 | $ 9.84 |
| 500+ | $ 0.0474 | $ 23.70 |
| 1,000+ | $ 0.0466 | $ 46.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C103G8HACAUTO | KEMET | 1206 | 0 | $ 0.1281 | ||
| C1206X103G8HACAUTO | KEMET | 1206 | 0 | $ 0.1556 | ||
| C1206X103G8HAC7800 | KEMET | 1206 | 0 | $ 0.1487 | ||
| C1206C103G4HACAUTO | KEMET | 1206 | 0 | $ 0.1281 | ||
| C1206C103G4HAC7800 | KEMET | 1206 | 0 | $ 0.1269 | ||
| C1206X103G4HACAUTO | KEMET | 1206 | 0 | $ 0.1556 | ||
| C1206X103G4HAC7800 | KEMET | 1206 | 0 | $ 0.1487 | ||
| C1206C103F8HACAUTO | KEMET | 1206 | 0 | $ 0.1281 | ||
| C1206X103F8HAC7800 | KEMET | 1206 | 0 | $ 0.1759 | ||
| C1206X103F8HACAUTO | KEMET | 1206 | 0 | $ 0.1706 | ||
| C1206C103F8HAC7800 | KEMET | 1206 | 0 | $ 0.3309 | ||
| C1206C103F4HACAUTO | KEMET | 1206 | 0 | $ 0.1281 | ||
| C1206C103F4HAC7800 | KEMET | 1206 | 0 | $ 0.1269 | ||
| C1206X103F4HAC7800 | KEMET | 1206 | 0 | $ 0.2254 | ||
| C1206X103F4HACAUTO | KEMET | 1206 | 0 | $ 0.2187 | ||
| C1206C103K8HAC7800 | KEMET | 1206 | 0 | $ 0.0393 | ||
| C1206C103J8HAC7800 | KEMET | 1206 | 0 | $ 0.0412 | ||
| C1206C103M8HACAUTO | KEMET | 1206 | 0 | $ 0.0451 | ||
| C1206C103K8HACAUTO | KEMET | 1206 | 0 | $ 0.0451 | ||
| C1206C103J8HACAUTO | KEMET | 1206 | 0 | $ 0.0576 |

