YAGEO AC0402JR-0756KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0402JR-0756KL |
| LCSC Part # | C227394 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 56kΩ ±5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 56kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 56kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0012 | $ 0.12 |
| 1,000+ | $ 0.0009 | $ 0.90 |
| 3,000+ | $ 0.0008 | $ 2.40 |
| 10,000+ | $ 0.0007 | $ 7.00 |
| 50,000+ | $ 0.0006 | $ 30.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 56kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 56kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C227394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402JR-0756KL | YAGEO | 0402 | 11,000 | $ 0.0009 | ||
| RC0402FR-0756KL | YAGEO | 0402 | 847,600 | $ 0.0039 | ||
| AF0402FR-0756KL | YAGEO | 0402 | 5,900 | $0.0029 $0.0039 | ||
| AC0402FR-0756KL | YAGEO | 0402 | 2,900 | $ 0.0019 | ||
| AA0402JR-0756KL | YAGEO | 0402 | 0 | $ 0.0041 | ||
| SR0402JR-0756KL | YAGEO | 0402 | 0 | $ 0.034 | ||
| AF0402JR-0756KL | YAGEO | 0402 | 0 | $ 0.0124 | ||
| RC0402JR-0756KP | YAGEO | 0402 | 0 | $ 0.0112 | ||
| RC0402DR-0756KL | YAGEO | 0402 | 0 | $ 0.0041 | ||
| AC0402DR-0756KL | YAGEO | 0402 | 0 | $ 0.0044 | ||
| AC0402JR-7W56KL | YAGEO | 0402 | 0 | $ 0.0094 | ||
| AA0402JR-1356KL | YAGEO | 0402 | 0 | $ 0.0097 | ||
| RC0402JR-7W56KL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| RC0402FR-1356KL | YAGEO | 0402 | 0 | $ 0.0012 | ||
| RC0402FR-0756KP | YAGEO | 0402 | 0 | $ 0.0029 | ||
| AC0402FR-7W56KL | YAGEO | 0402 | 0 | $ 0.0027 | ||
| AC0402DRE0756KL | YAGEO | 0402 | 0 | $ 0.065 | ||
| RC0402DR-0756KP | YAGEO | 0402 | 0 | $ 0.0365 | ||
| AF0402DR-0756KL | YAGEO | 0402 | 0 | $ 0.0484 |



