VISHAY VJ1206A102JXCMT
| Manufacturer | |
| MPN | VJ1206A102JXCMT |
| LCSC Part # | C2273672 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF C0G ±5% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1358 | $ 0.14 |
| 200+ | $ 0.0526 | $ 10.52 |
| 500+ | $ 0.0507 | $ 25.35 |
| 1,000+ | $ 0.0498 | $ 49.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206CG102J201NT | FH | 1206 | 2,280 | $ 0.0486 | ||
| M3253505E1C102JZMB | KEMET | 1206 | 0 | $ 2.6306 | ||
| C1206C102J2GACAUTO | KEMET | 1206 | 0 | $ 0.0586 | ||
| C1206C102J2GACTU | KEMET | 1206 | 0 | $ 0.0366 | ||
| C1206X102J2GACTU | KEMET | 1206 | 0 | $ 0.1787 | ||
| C1206C102J2GECAUTO | KEMET | 1206 | 0 | $ 0.0474 | ||
| C1206C102J2GEC7210 | KEMET | 1206 | 0 | $ 0.0417 | ||
| C1206C102J2GALTU | KEMET | 1206 | 0 | $ 0.1046 | ||
| C1206X102J2GEC7800 | KEMET | 1206 | 0 | $ 0.1962 | ||
| C1206X102J2GECAUTO | KEMET | 1206 | 0 | $ 0.2027 | ||
| M3253505E1C102JZMBTR | KEMET | 1206 | 0 | $ 2.6743 | ||
| C1206X102J2GEC7210 | KEMET | 1206 | 0 | $ 0.2425 | ||
| CL31C102JDFNNWE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0755 | ||
| VJ1206A102JLCAJ32 | VISHAY | 1206 | 0 | $ 0.6329 | ||
| GA1206A102JBCBR31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| GA1206A102JBCBT31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| VJ1206A102JXCMP | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A102JXCAR | VISHAY | 1206 | 0 | $ 0.1358 | ||
| VJ1206A102JXCMR | VISHAY | 1206 | 0 | $ 0.1692 | ||
| TCC1206COG102J201DT | CCTC | 1206 | 0 | $ 0.0194 |

