Knowles 0805J1000681KXT
| Manufacturer | |
| MPN | 0805J1000681KXT |
| LCSC Part # | C2273558 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1117 | $ 0.11 |
| 200+ | $ 0.0432 | $ 8.64 |
| 500+ | $ 0.0417 | $ 20.85 |
| 1,000+ | $ 0.041 | $ 41.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HHV0805R7681K101NTHJ | Chinocera | 0805 | 2,600 | $ 0.0086 | ||
| CC0805KRX7R0BB681 | YAGEO | 0805 | 2,550 | $ 0.0149 | ||
| FCC0805B681K101DT | FOJAN | 0805 | 1,150 | $ 0.0123 | ||
| 0805B681K101NT | FH | 0805 | 150 | $ 0.0123 | ||
| C0805C681K1RALTU | KEMET | 0805 | 0 | $ 0.0702 | ||
| 0805Y1000681KXT | Knowles | 0805 | 0 | $ 0.1399 | ||
| 0805Y1000681KET | Knowles | 0805 | 0 | $ 0.1958 | ||
| VJ0805Y681KLBAJ32 | VISHAY | 0805 | 0 | $ 0.7471 | ||
| GA0805Y681KXBBP31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y681KXBBC31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y681KBBBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| GA0805Y681KBBBT31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| VJ0805Y681KXBPW1BC | VISHAY | 0805 | 0 | $ 0.0445 | ||
| VJ0805Y681KXBMC | VISHAY | 0805 | 0 | $ 0.0457 | ||
| VJ0805Y681KXBAC | VISHAY | 0805 | 0 | $ 0.0457 | ||
| VJ0805Y681KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0496 | ||
| VJ0805Y681KFBMP | VISHAY | 0805 | 0 | $ 0.1332 | ||
| TCC0805X7R681K101DT | CCTC | 0805 | 0 | $ 0.0054 | ||
| 0805B681K101CT | Walsin | 0805 | 0 | $ 0.0188 | ||
| CS0805KRX7R0BB681 | YAGEO | 0805 | 0 | $ 0.0488 |

