Knowles 0805J0250183KXR
| Manufacturer | |
| MPN | 0805J0250183KXR |
| LCSC Part # | C2272989 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18nF ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1326 | $ 0.13 |
| 200+ | $ 0.0513 | $ 10.26 |
| 500+ | $ 0.0495 | $ 24.75 |
| 1,000+ | $ 0.0487 | $ 48.70 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C183K3RACTU | KEMET | 0805 | 0 | $ 0.0615 | ||
| C0805C183K3JACAUTO | KEMET | 0805 | 0 | $ 0.0679 | ||
| C0805X183K3JACAUTO | KEMET | 0805 | 0 | $ 0.0677 | ||
| C0805X183K3JAC7800 | KEMET | 0805 | 0 | $ 0.0682 | ||
| 0805Y0250183KXR | Knowles | 0805 | 0 | $ 0.1404 | ||
| 0805Y0250183KXT | Knowles | 0805 | 0 | $ 0.156 | ||
| VJ0805Y183KLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805Y183KXXBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y183KXXBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y183KBXBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y183KBXBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y183KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| VJ0805Y183KXXCW1BC | VISHAY | 0805 | 0 | $ 0.056 | ||
| GA0805H183KXXBP31G | VISHAY | 0805 | 0 | $ 0.0624 | ||
| VJ0805Y183KXXAP | VISHAY | 0805 | 0 | $ 0.0658 | ||
| VJ0805Y183KXXMC | VISHAY | 0805 | 0 | $ 0.0658 | ||
| VJ0805Y183KXXMP | VISHAY | 0805 | 0 | $ 0.0658 | ||
| VJ0805Y183KXXAC | VISHAY | 0805 | 0 | $ 0.0658 | ||
| GA0805H183KBXBR31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| CC0805KRX7R8BB183 | YAGEO | 0805 | 0 | $ 0.0088 |

