KEMET C330C621JAG5TA7301
| Manufacturer | |
| MPN | C330C621JAG5TA7301 |
| LCSC Part # | C2272884 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 620pF C0G ±5% 250V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 620pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.131 | $ 0.13 |
| 200+ | $ 0.0507 | $ 10.14 |
| 500+ | $ 0.0489 | $ 24.45 |
| 1,500+ | $ 0.0481 | $ 72.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 620pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C327C621JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1149 | ||
| C336C621JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C335C621JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C325C621JAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0871 | ||
| C323C621JAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0871 | ||
| C335C621JAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.131 | ||
| C322C621JDG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6109 | ||
| C323C621GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3373 | ||
| C333C621GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6961 | ||
| C330C621GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6961 | ||
| C336C621GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6961 | ||
| C318C621GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2502 | ||
| C317C621GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2502 | ||
| C333C621GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.476 | ||
| C335C621GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.4739 | ||
| C328C621FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 | ||
| C318C621FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 | ||
| C322C621FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 | ||
| C323C621FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 | ||
| C322C621FAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3528 |

