Knowles 0603Y2500271KDT
| Manufacturer | |
| MPN | 0603Y2500271KDT |
| LCSC Part # | C2272852 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 270pF ±10% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.133 | $ 0.13 |
| 200+ | $ 0.0515 | $ 10.30 |
| 500+ | $ 0.0497 | $ 24.85 |
| 1,000+ | $ 0.0488 | $ 48.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J2500271KXR | Knowles | 0603 | 0 | $ 0.0946 | ||
| 0603J2500271KXT | Knowles | 0603 | 0 | $ 0.0823 | ||
| 0603Y2500271KXT | Knowles | 0603 | 0 | $ 0.1041 | ||
| 0603J2500271KDR | Knowles | 0603 | 0 | $ 0.1244 | ||
| 0603Y2500271KDR | Knowles | 0603 | 0 | $ 0.1283 | ||
| 0603J2500271KDT | Knowles | 0603 | 0 | $ 0.129 | ||
| C0603X7R251-271KNP | Venkel | 0603 | 0 | $ 0.0257 | ||
| 0603B271K251CT | Walsin | 0603 | 0 | $ 0.0095 | ||
| 0603Y5000271KXR | Knowles | 0603 | 0 | $ 0.0882 | ||
| 0603Y5000271KXT | Knowles | 0603 | 0 | $ 0.094 | ||
| 0603J5000271KXR | Knowles | 0603 | 0 | $ 0.0962 | ||
| 0603J5000271KXT | Knowles | 0603 | 0 | $ 0.0821 |

