VISHAY GA1210Y274MXAAR31G
| Manufacturer | |
| MPN | GA1210Y274MXAAR31G |
| LCSC Part # | C2271689 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 270nF X7R ±20% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1281 | $ 0.13 |
| 200+ | $ 0.0496 | $ 9.92 |
| 500+ | $ 0.0478 | $ 23.90 |
| 1,000+ | $ 0.047 | $ 47.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0500274MXT | Knowles | 1210 | 0 | $ 0.2526 | ||
| 1210Y0500274MXT | Knowles | 1210 | 0 | $ 0.317 | ||
| 1210Y0500274MET | Knowles | 1210 | 0 | $ 1.0531 | ||
| 1210Y0630274MXT | Knowles | 1210 | 0 | $ 0.317 | ||
| 1210Y0630274MET | Knowles | 1210 | 0 | $ 1.0531 | ||
| 1210J0630274MXT | Knowles | 1210 | 0 | $ 0.2531 | ||
| 1210J1000274MXT | Knowles | 1210 | 0 | $ 0.3611 | ||
| 1210Y1000274MXT | Knowles | 1210 | 0 | $ 0.4148 | ||
| CX1210MKX7R9BB274 | PULSE | 1210 | 0 | $ 0.8379 | ||
| VJ1210Y274MLAAJ32 | VISHAY | 1210 | 0 | $ 0.815 | ||
| GA1210Y274MXAAT31G | VISHAY | 1210 | 0 | $ 0.1281 | ||
| GA1210Y274MBAAT31G | VISHAY | 1210 | 0 | $ 0.159 | ||
| GA1210Y274MBAAR31G | VISHAY | 1210 | 0 | $ 0.8002 | ||
| GA1210Y274MXBAR31G | VISHAY | 1210 | 0 | $ 0.1281 | ||
| GA1210Y274MXBAT31G | VISHAY | 1210 | 0 | $ 0.1281 | ||
| GA1210Y274MBBAT31G | VISHAY | 1210 | 0 | $ 0.159 | ||
| GA1210Y274MBBAR31G | VISHAY | 1210 | 0 | $ 0.159 | ||
| VJ1210Y274MXBAT | VISHAY | 1210 | 0 | $ 0.1832 | ||
| 1210B274M500CT | Walsin | 1210 | 0 | $ 0.2059 | ||
| 1210B274M101CT | Walsin | 1210 | 0 | $ 0.1419 |

